Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.25 m x 1.3 m x 210 mm
- RS Stock No.:
- 627-571
- Mfr. Part No.:
- 8GK1132-6KA52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,949.32
(exc. VAT)
€3,627.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,949.32 |
*price indicative
- RS Stock No.:
- 627-571
- Mfr. Part No.:
- 8GK1132-6KA52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.25m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| External Width | 1.3m | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, CE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.25m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
External Width 1.3m | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, CE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted ALPHA cabinet offers an ideal solution for those seeking robust housing for electrical installations. Designed to meet modern safety and durability standards, the cabinet boasts a sleek powder-coated finish that not only enhances its aesthetic appeal but also provides additional protection against external elements. With dimensions of 1250 mm in height, 1300 mm in width, and a depth of 210 mm, this cabinet is compact yet spacious enough to facilitate efficient organisation of electrical components. It meets an IP44 protection class standard, ensuring reliable performance in various environments, and features a safety class 2 rating for enhanced operational security. The option for side-by-side installation provides flexibility, making it a perfect choice for both residential and commercial applications.
Surface mounting design allows for easy installation in various settings
Powder-coated finish provides an additional layer of protection against wear and tear
IK09 rating assures resilience against impact, ensuring long-lasting durability
Non-weatherproof design suits indoor applications, accommodating various uses
Efficient cable entry streamline installation processes and enhance usability
Optional side-by-side mounting feature provides versatile installation options
A generous number of 40 rows offers ample space for modular components
Composed of sturdy steel material, ensuring robust structural integrity
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.3 m x 210 mm
