Siemens ALPHA 400 Series Steel Wall Box, IP44, 950 mm x 1.05 m x 210 mm
- RS Stock No.:
- 627-610
- Mfr. Part No.:
- 8GK1122-4KA42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,455.01
(exc. VAT)
€1,789.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,455.01 |
*price indicative
- RS Stock No.:
- 627-610
- Mfr. Part No.:
- 8GK1122-4KA42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 950mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 1.05m | |
| Series | ALPHA 400 | |
| Standards/Approvals | UKCA, VDE, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 950mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 1.05m | ||
Series ALPHA 400 | ||
Standards/Approvals UKCA, VDE, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is engineered to provide robust protection and functionality for your electrical solutions. Designed with a sleek surface-mounted form, it effortlessly combines practicality with contemporary aesthetics. This innovative cabinet features an IP44 rating, ensuring effective ingress protection against dust and water, making it ideal for versatile environments. Its sturdy powder-coated steel construction not only enhances durability but also maintains an attractive finish. Measuring 950 mm in height and 1050 mm in width, this cabinet offers ample space for housing various components. The installation depth is a modest 210 mm, enabling a compact placement in your specified locations. With 24 rows available for modular width units, this cabinet allows for efficient organisation and easy access to your critical systems.
Constructed from high-quality powder-coated steel for maximum durability
Designed for surface mounting to optimise space utilisation
IP44 rating ensures protection against dust and water ingress
Safety class 1 offers additional assurance for reliable operation
IK09 protection class safeguards against mechanical impacts
Optional side-by-side mounting capabilities enhance installation flexibility
Generous capacity with 24 rows for streamlined modular housing
Net weight of 27.78 kg facilitates secure and stable installation
Related links
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.05 m x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 1.05 m x 210 mm
