Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.25 m x 1.05 m x 210 mm
- RS Stock No.:
- 627-670
- Mfr. Part No.:
- 8GK1122-6KA42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,767.42
(exc. VAT)
€2,173.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,767.42 |
*price indicative
- RS Stock No.:
- 627-670
- Mfr. Part No.:
- 8GK1122-6KA42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.25m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| External Width | 1.05m | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, CE, EAC, UKCA | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.25m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
External Width 1.05m | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, CE, EAC, UKCA | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is expertly designed to provide a robust and reliable solution for various industrial applications. Engineered with an IP44 protection class, this cabinet ensures excellent safety and durability, making it suitable for various operational environments. With a height of 1250 mm, width of 1050 mm, and a depth of 210 mm, its surface-mounted design allows for easy installation while accommodating a substantial internal capacity. The powder-coated finish not only enhances visual appeal but also offers added resistance to environmental factors. With features that facilitate easy access and maintenance, this cabinet stands out as an optimal choice for professionals seeking quality and performance in their installations. Its thoughtful design includes provisions for cable entry, ensuring that organisation and functionality coexist seamlessly.
Constructed from high-quality steel for long-lasting durability
Surface mounting design simplifies quick installation
IP44 rating guarantees protection from dust and water
IK09 protection class offers excellent impact resistance
Suitable for use in safety class 1 applications
Accommodates up to 32 rows for efficient use of space
Optimum weight of 40 kg makes it manageable for installation
Optional side-by-side mounting enhances versatility
Uniform installation depth ensures compatibility with standard configurations
Includes a mounting plate for easy equipment installation
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
