Siemens ALPHA 400 Series Steel Wall Box, IP44, 800 mm x 1.05 m x 210 mm
- RS Stock No.:
- 627-564
- Mfr. Part No.:
- 8GK1122-3KA42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,393.84
(exc. VAT)
€1,714.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,393.84 |
*price indicative
- RS Stock No.:
- 627-564
- Mfr. Part No.:
- 8GK1122-3KA42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| External Width | 1.05m | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, UKCA, VDE, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
External Width 1.05m | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, UKCA, VDE, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet exemplifies modern design and robust functionality for both industrial and commercial applications. Constructed with durability in mind, this cabinet provides essential protection with an IP44 rating, ensuring reliability in various environments. Featuring a sleek powder-coated finish, it not only offers aesthetic appeal but also adheres to the highest safety standards, making it an ideal choice for secure installations. With dimensions of 800 mm in height, 1050 mm in width, and a depth of 210 mm, it provides ample space for equipment while being easily accessible. Designed for surface mounting, the ALPHA cabinet is straightforward to install, accommodating different configurations. Its composition of quality steel guarantees stability and resilience, catering to a range of operational needs while delivering peace of mind for users in charge of managing electrical components.
IP44-rated protection enhances safety against dust and water ingress
Surface mounting design allows for flexible installation options
Powder-coated finish provides a durable and attractive exterior
Safety class 1 ensures compliance with essential electrical standards
IK09 impact resistance offers superior enclosure protection
Designed for secure cable entry to facilitate organised wiring
Optional side-by-side mounting supports versatile layout configurations
Accommodates 20 rows for system modularity and organisation
Lightweight at 25.3 kg for easier handling and installation
Made from quality steel for longevity and structural integrity
Related links
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
