Siemens ALPHA 400 Series Steel Wall Box, IP44, 950 mm x 1.05 m x 210 mm
- RS Stock No.:
- 627-569
- Mfr. Part No.:
- 8GK1132-4KA42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,022.98
(exc. VAT)
€2,488.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,022.98 |
*price indicative
- RS Stock No.:
- 627-569
- Mfr. Part No.:
- 8GK1132-4KA42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 950mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| External Width | 1.05m | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, VDE, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 950mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
External Width 1.05m | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, VDE, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to offer robust protection and versatility for various applications. Constructed with a powder-coated steel enclosure, it combines durability with an aesthetic appeal that is well-suited for industrial environments. With an IP44 protection class, this cabinet ensures reliable operation even in less-than-ideal conditions, safeguarding your valuable equipment. It features an impressive height of 950 mm and a width of 1050 mm, creating ample space for housing essential components. The design allows for surface mounting, making installation straightforward and efficient. This product is not only great for indoor use but is also compliant with several safety standards, reassuring users of its quality and performance.
Offers IP44 protection for reliable performance in various environments
Designed for surface mounting to simplify installation
Composed of durable powder-coated steel for a long lifespan
Provides optional side-by-side mounting for flexible configurations
Features an IK09 protection class to withstand mechanical impact
Suitable for 24 rows of equipment, maximizing organisational capability
Includes cable entry to manage wiring efficiently
Related links
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
