Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.1 m x 1.3 m x 210 mm
- RS Stock No.:
- 627-612
- Mfr. Part No.:
- 8GK1122-5KA52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,003.33
(exc. VAT)
€2,464.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,003.33 |
*price indicative
- RS Stock No.:
- 627-612
- Mfr. Part No.:
- 8GK1122-5KA52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.1m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 1.3m | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, UKCA, EAC, VDE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.1m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 1.3m | ||
Series ALPHA 400 | ||
Standards/Approvals CE, UKCA, EAC, VDE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is engineered to provide robust protection and efficient organisation for electrical installations. Crafted with precision from durable steel, the cabinet offers an impressive IP44 rating, ensuring reliable performance in various environments. With dimensions of 1100 mm in height, 1300 mm in width, and a depth of 210 mm, it efficiently utilises space while maintaining a sleek, powder-coated finish in RAL 9016. The design supports versatility in installations, making it ideal for surface-mounted applications. Conforming to safety standards with Protection Class 1 and IK09, this cabinet is well-suited for safe indoor use, ensuring that your electrical components are well-protected during operations. Whether in commercial or industrial settings, this model exemplifies quality and reliability, showcasing the brand's commitment to excellence in electrical solutions.
Designed for surface mounting, facilitating easier installation
Powder-coated finish enhances durability against wear and tear
IP44 rating provides consistent protection against solid objects and water spray
Equipped with cable entry, providing flexibility for wiring configurations
Meets IK09 impact protection, safeguarding contents from mechanical stress
Optional side-by-side mounting allows for customisation of installation layouts
The large internal dimensions accommodate a multitude of modular width units
Net weight of 40 kg ensures stability during operation and placement
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.3 m x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.1 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 550 mm x 210 mm
