Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.1 m x 1.3 m x 210 mm
- RS Stock No.:
- 627-626
- Mfr. Part No.:
- 8GK1132-5KA52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,840.08
(exc. VAT)
€3,493.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,840.08 |
*price indicative
- RS Stock No.:
- 627-626
- Mfr. Part No.:
- 8GK1132-5KA52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.1m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 1.3m | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.1m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 1.3m | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed for optimal utilisation in various environments. Combining robust construction with elegant aesthetics, this cabinet is perfect for any installation requiring durability and protection. With an IP44 rating, it promises effective safeguarding against dust and moisture, ensuring the components inside remain secure. The powder-coated surface enhances its resilience, making it suitable for various mounting applications. Measuring 1100 mm in height and 1300 mm in width, it provides ample space for modular installation while maintaining a compact footprint. This cabinets intelligent design allows for ease of access, ensuring you can efficiently manage internal components, whether for electrical or environmental requirements. Enhance your operational capabilities with state-of-the-art features that cater to safety standards and user convenience.
Constructed from high-quality steel for maximum durability
Surface mounting design allows for flexible installation options
Enhanced IK09 protection class safeguards against mechanical impact
Safety class 2 ensures an additional layer of protection for users
Allows for side-by-side mounting to optimise space utilisation
Comprehensive cable entry solutions accommodate various setups
Certified for general product approval, reflecting its reliability
Customisable with optional components for future expansions
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.3 m x 210 mm
