Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.1 m x 300 mm x 210 mm
- RS Stock No.:
- 627-675
- Mfr. Part No.:
- 8GK1132-5KA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,129.45
(exc. VAT)
€1,389.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,129.45 |
*price indicative
- RS Stock No.:
- 627-675
- Mfr. Part No.:
- 8GK1132-5KA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.1m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 300mm | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, VDE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.1m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 300mm | ||
Series ALPHA 400 | ||
Standards/Approvals CE, VDE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to meet the highest standards of durability and functionality. With its robust construction and IP44 protection class, this cabinet ensures optimal safety and efficiency for electrical installations. The sleek powder-coated finish is not just aesthetically pleasing but also enhances its resilience against environmental factors. Measuring 1100 mm in height and 300 mm in width, it provides ample space for modular equipment, making it an ideal solution for various applications. Additionally, features like side-by-side mounting flexibility and cable entry accessibility make installation straightforward and convenient, catering to diverse user needs. This cabinet stands as a reliable choice for professionals seeking a dependable storage solution for electronic components.
Sleek powder-coated finish for enhanced durability and visual appeal
IP44 protection ensures resistance against dust and water ingress
Compact dimensions facilitate easy installation in various settings
Designed for surface mounting for added convenience
Accommodates up to 7 rows of modular equipment
Ability for optional side-by-side mounting streamlines configuration
Robust IK09 rating protects against mechanical impacts
Engineered from high-quality steel for increased strength
Safety class 2 classification ensures reliable protective measures
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 300 mm x 210 mm
