Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.25 m x 1.3 m x 210 mm
- RS Stock No.:
- 627-557
- Mfr. Part No.:
- 8GK1122-6KA52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,121.29
(exc. VAT)
€2,609.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,121.29 |
*price indicative
- RS Stock No.:
- 627-557
- Mfr. Part No.:
- 8GK1122-6KA52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.25m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| External Width | 1.3m | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | UKCA, CE, VDE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.25m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
External Width 1.3m | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals UKCA, CE, VDE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed for robust applications, providing superior protection and accessibility. Expertly crafted for both functionality and aesthetics, this model integrates seamlessly into any environment while ensuring outstanding durability. Its powder-coated finish offers not only a sleek appearance but also added resilience against the elements. With IP44 protection rating and safety class 1 compliance, this cabinet is engineered to safeguard valuable components with finesse. Perfect for industrial settings, it features comprehensive cable entry and is capable of accommodating large volumes with its ample modular width units. Whether youre looking to streamline your operations or enhance workspace efficiency, this cabinet provides an ideal solution that meets modern demands without compromising on quality or style.
Designed for surface mounting, offering flexible installation options
Includes a comprehensive cable entry system for easy access
Robust steel enclosure ensures long-lasting durability
Complies with rigorous safety standards for enhanced reliability
Powder-coated exterior for improved aesthetic appeal and corrosion resistance
Allows for optional side-by-side mounting, enhancing adaptability
Features IK09 protection for impact resistance, safeguarding internal components
Meets requirements for outside installation with appropriate environmental safeguards
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.3 m x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 800 mm x 210 mm
