Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 500 mm x 500 mm x 250 mm
- RS Stock No.:
- 759-745
- Mfr. Part No.:
- NSYS3D5525T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€267.35
(exc. VAT)
€328.84
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.35 |
*price indicative
- RS Stock No.:
- 759-745
- Mfr. Part No.:
- NSYS3D5525T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Colour | Grey RAL 7035 | |
| External Width | 500mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Colour Grey RAL 7035 | ||
External Width 500mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric housing offers a versatile solution designed for various applications, featuring a glazed door and a robust IP66 rating for enhanced environmental protection.
Dimensions of 500 mm height, 500 mm width, and 250 mm depth
Constructed from Durable steel with a safety glass door
Reversible door opening provides flexibility for installation
IP66 and IK08 ratings ensure protection against dust and water
Related links
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 500 mm x 200 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66 Transparent Door, 500 mm x 500 mm x 210
- Fibox ARCA 505021W No MP Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Fibox ARCA 505021W Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Schneider Electric NSY Series Steel Wall Box 800 mm x 800 mm x 250 mm
- Schneider Electric NSY Series Steel Wall Box 400 mm x 600 mm x 250 mm
