Rittal KX Series Steel Wall Box, IP66, 150 mm x 150 mm x 80 mm
- RS Stock No.:
- 202-3818
- Mfr. Part No.:
- 1514000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€35.77
(exc. VAT)
€44.00
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.77 |
*price indicative
- RS Stock No.:
- 202-3818
- Mfr. Part No.:
- 1514000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 150mm | |
| External Depth | 80mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| External Width | 150mm | |
| Colour | RAL 7035 | |
| Series | KX | |
| Standards/Approvals | GOST, cUL, DNV-GL, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 150mm | ||
External Depth 80mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
External Width 150mm | ||
Colour RAL 7035 | ||
Series KX | ||
Standards/Approvals GOST, cUL, DNV-GL, UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Terminal Box, 150mm Length, 150mm Width - KX Series - 1514000
Use this sturdy steel enclosure from Rittal to provide a safe housing for your terminals and other electrical components. Its compact dimensions of 150 (length) x 150 (width) x 80mm (depth) make it a practical solution for storing small items without taking up too much space.
The nanoceramic-coated steel material is resistant to corrosion for use in harsh industrial environments. This enclosure's tough exterior can withstand impacts equal to a 1.7kg mass dropped at 300mm, so you can rest assured it's highly durable.
Features & Benefits
• IP66 (ingress protection) rating means it's dust-tight and resistant to high-pressure water jets
• Polyurethane (PU) foam material ensures a tight seal for protection against contaminants
• Mini cam lock included for additional security
Applications
• Industrial manufacturing
• Machinery and plant engineering
• Information technology
What's the benefit of the textured powder coating?
The main benefits of this enclosure's textured powder coating are enhanced chemical, heat and weather resistance. This means you can use it where particulates, gases and other contaminants may be present. The coating also gives the enclosure a smooth surface that's easy to clean for use in environments where hygiene is a concern.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 150 mm x 150 mm x 80 mm
- Rittal KX Series Steel Wall Box 150 mm x 300 mm x 80 mm
- Rittal KX Series Steel Wall Box 150 mm x 200 mm x 80 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 150 mm x 80 mm
- Rittal KX Series Stainless Steel Terminal Box 150 mm x 300 mm x 80 mm
- Rittal KX Series Steel Wall Box 150 mm x 150 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 150 mm x 120 mm
- Rittal KX Series Steel Wall Box 150 mm x 200 mm x 120 mm
