Rittal KX Series Steel Wall Box, IP55, 300 mm x 600 mm x 120 mm
- RS Stock No.:
- 202-3873
- Mfr. Part No.:
- 1538000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€102.79
(exc. VAT)
€126.43
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.79 |
*price indicative
- RS Stock No.:
- 202-3873
- Mfr. Part No.:
- 1538000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 600mm | |
| Colour | RAL 7035 | |
| Series | KX | |
| Standards/Approvals | cUL, GOST, DNV-GL, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 600mm | ||
Colour RAL 7035 | ||
Series KX | ||
Standards/Approvals cUL, GOST, DNV-GL, UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Rittal KX terminal box is a small enclosure. This enclosure can be used for many purposes like to house various electronic, electrical and mechanical components, equipment, and devices. An extra protection is provided to the device or equipment or while the equipment is in operation and prevent the ingress of environmental contaminants such as dust and water. This enclosure is with gland plate and is made of sheet steel.
Allows flexible interior installation
Simple and easy cable entry with optimum use of space
IP 55 protection
NEMA 12 protection category
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 600 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 120 mm
