Rittal KX Series Steel Wall Box, IP66, 500 mm x 200 mm x 120 mm
- RS Stock No.:
- 202-3890
- Mfr. Part No.:
- 1557000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€81.68
(exc. VAT)
€100.47
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.68 |
*price indicative
- RS Stock No.:
- 202-3890
- Mfr. Part No.:
- 1557000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 200mm | |
| Colour | RAL 7035 | |
| Series | KX | |
| Standards/Approvals | UL, IEC | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 200mm | ||
Colour RAL 7035 | ||
Series KX | ||
Standards/Approvals UL, IEC | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Wall Box, PU Seal, 500mm Height - KX Series - 1557000
Keep your electronic devices safe by storing them in this wall box from Rittal. An all-around foamed-in seal helps shield the inside from dirt particles and moisture build-up. As this seal is made from PU, it's wear-resistant for use in demanding conditions. The enclosure comes with two cam locks for security, helping to prevent unauthorised users from accessing its contents.
Features & Benefits
• Sheet steel body is resistant to corrosion and impact for use in harsh environments
• IP66 rating indicates it's protected against dust and high-pressure water jets
• Broad external dimensions of 500 (H) x 200 (W) x 120mm (D) to house multiple items
Applications
• Construction sites
• Commercial buildings
• Electrical engineering
How do I mount this wall box?
You can mount this enclosure on a wall using the integrated mounting plate for ease of installation. This mounting plate is zinc-plated for resistance to corrosion, ensuring a secure hold.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 200 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 600 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 150 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 120 mm
