Rittal KX Series Steel Wall Box, IP55, 200 mm x 400 mm x 120 mm
- RS Stock No.:
- 202-3866
- Mfr. Part No.:
- 1532000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€70.26
(exc. VAT)
€86.42
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.26 |
*price indicative
- RS Stock No.:
- 202-3866
- Mfr. Part No.:
- 1532000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 200mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | RAL 7035 | |
| External Width | 400mm | |
| Series | KX | |
| Standards/Approvals | DNV-GL, UL, GOST, cUL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 200mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate No | ||
Colour RAL 7035 | ||
External Width 400mm | ||
Series KX | ||
Standards/Approvals DNV-GL, UL, GOST, cUL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 3.82kg Weight, IP55 Rating - KX Series - 1532000
In search of a small terminal box to shield your fragile components against the elements? This enclosure from Rittal works a treat. Measuring just 200 (L) x 400 (W) x 200mm (H), it's a doddle to fit in confined spaces. Its sheet steel construction brushes off impact and abrasion for long-lasting service in tough environments. The all-round, foamed-in PU seal limits the entry of dust and liquid, keeping your electronics shipshape for glitch-free performance.
Features & Benefits
• Integrated gland plate makes wiring a breeze and reduces cable strain
• Dipcoat-primed with powder coating and textured paint to resist scratches
• Comes with mini cam locks to secure your components
Applications
• Domestic electrical terminals
• Control instruments
• Mechanical storage
• Medical devices
Can I safely clean this enclosure?
Yes, it has an IP55 rating, indicating it's protected against low-pressure water sprays from any direction.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 400 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 500 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 800 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
