Rittal KX Series Steel Wall Box, IP55, 300 mm x 400 mm x 120 mm

Subtotal (1 unit)*

€83.00

(exc. VAT)

€102.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.00

*price indicative

RS Stock No.:
202-3870
Mfr. Part No.:
1536000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

300mm

Product Type

Wall Box

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

Yes

Gland Plate

No

Mounting plate

No

External Width

400mm

Colour

RAL 7035

Series

KX

Standards/Approvals

GOST, UL, DNV-GL, cUL

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Enclosure, PU Seal Material, 1.25mm Wall Thickness - KX Series - 1536000


Think inside the box and use this enclosure from Rittal when you need to secure sensitive electrical equipment. As it comes with a gland plate, you can organise incoming and outgoing cables with ease. Your devices are in safe hands thanks to the unit's PU foam seal, which blocks out dust and moisture.

Features & Benefits


• Durable carbon steel body resists wear and corrosion for use in harsh environments

• Wall thickness of 1.25mm to stand up to impact

• Compact dimensions of 300 (H) x 400 (W) x 120mm (D) to accommodate small components

Applications


• Office storage

• Data centres

• Manufacturing industry

How do I mount this product?


You'll need a mounting plate (202-3829) and bracket (265-1350) to mount this product. You can also use support rails (283-5735), mounting claws (265-1166) and clips (265-1165) to further customise your storage setup.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy