Rittal KX Series Steel Wall Box, IP55, 200 mm x 500 mm x 120 mm
- RS Stock No.:
- 202-3867
- Mfr. Part No.:
- 1533000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€81.88
(exc. VAT)
€100.71
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.88 |
*price indicative
- RS Stock No.:
- 202-3867
- Mfr. Part No.:
- 1533000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 200mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | RAL 7035 | |
| External Width | 500mm | |
| Series | KX | |
| Standards/Approvals | GOST, UL, DNV-GL, cUL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 200mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate No | ||
Colour RAL 7035 | ||
External Width 500mm | ||
Series KX | ||
Standards/Approvals GOST, UL, DNV-GL, cUL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 200mm Height, 500mm Width - KX Series - 1533000
Safely store your electronic devices and mechanical components using this enclosure from Rittal. It's made from sheet steel for resistance to impact and corrosion, making it a durable choice for use in demanding conditions. The all-round foamed-in PU seal helps protect your sensitive components from dirt particles, moisture and other contaminants. Thanks to its compact external dimensions of 200 (height) x 500 (width) x 120mm (depth), this enclosure is suitable for storing small items.
Features & Benefits
• Thickness of 1.25mm for added durability
• Supplied with a gland plate for simple and tidy cabling
• Light weight of 4.73kg for reduced strain on the mounting surface
Applications
• Aviation industry
• Warehouses
• Assembly plants
• Food production and packaging
How secure is this enclosure?
This enclosure features a non-transparent door to keep the contents hidden from view. You can also screw the lid in place to prevent unauthorised access.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 500 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 200 mm x 120 mm
