Rittal KX Series Steel Wall Box, IP55, 300 mm x 500 mm x 120 mm
- RS Stock No.:
- 202-3872
- Distrelec Article No.:
- 304-08-983
- Mfr. Part No.:
- 1537000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€94.22
(exc. VAT)
€115.89
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.22 |
*price indicative
- RS Stock No.:
- 202-3872
- Distrelec Article No.:
- 304-08-983
- Mfr. Part No.:
- 1537000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Colour | Light Grey | |
| External Width | 500mm | |
| Mounting plate | No | |
| Series | KX | |
| Standards/Approvals | GOST, UL, DNV-GL, cUL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Colour Light Grey | ||
External Width 500mm | ||
Mounting plate No | ||
Series KX | ||
Standards/Approvals GOST, UL, DNV-GL, cUL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, Gland Plate, 2 Mini Cam Locks - KX Series - 1537000
Seeking a safe storage solution for your electronic equipment? This enclosure from Rittal ticks all the boxes. It has a gland plate with cable entry holes for keeping your wires organised. The handy cover and mini cam locks are on hand to secure its contents from unauthorised personnel. An all-round foamed-in seal keeps this unit tightly closed to prevent contamination. Thanks to its flanged construction, it's a breeze to mount the enclosure on a surface.
Features & Benefits
• Compact external dimensions of 300 (H) x 500 (W) x 120mm (D) to house small components
• Textured paint coating forms a protective layer to prevent scratches
Applications
• Chemical plants
• Telecommunications
• Oil and gas industry
What material is this enclosure made from?
This enclosure is made from tough sheet steel that stands up to impact and corrosion.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 500 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 120 mm
