Schneider Electric PanelSeT S3HF Series Galvanised Steel Wall Box, IP55, 800 mm x 600 mm x 300 mm
- RS Stock No.:
- 211-3975
- Mfr. Part No.:
- NSYS3HF8630P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,467.37
(exc. VAT)
€1,804.87
(inc. VAT)
- Ready to ship from 15 February 2027
Units | Per unit |
|---|---|
| 1 + | €1,467.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3975
- Mfr. Part No.:
- NSYS3HF8630P
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Galvanised Steel | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Colour | Grey | |
| External Width | 600mm | |
| Mounting plate | No | |
| Series | PanelSeT S3HF | |
| Standards/Approvals | IEC 60529, REACH, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Galvanised Steel | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Colour Grey | ||
External Width 600mm | ||
Mounting plate No | ||
Series PanelSeT S3HF | ||
Standards/Approvals IEC 60529, REACH, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Spacial S3HF Series Wall Box Enclosure with Shielded EMC Protection.
Spacial S3HF Wall Box Enclosure Features.
What is Electromagnetic Shielding?
Why use Shielded Enclosures?
Ranges Available.
Applications.
NSYS3HF8630P Spacial S3HF Industrial Compact Wall Box Enclosure.
What is included?
Approvals
Standards
Related links
- Schneider Electric PanelSeT S3HF Series Zinc Coated Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3HF Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 1.25 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1 m x 600 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 600 mm x 1 m x 300 mm
