nVent HOFFMAN MAS Series Steel Wall Box, IP55, 600 mm x 600 mm x 300 mm
- RS Stock No.:
- 269-8864
- Mfr. Part No.:
- MAS0606030PER5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€257.19
(exc. VAT)
€316.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.19 |
*price indicative
- RS Stock No.:
- 269-8864
- Mfr. Part No.:
- MAS0606030PER5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Gland Plate | Yes | |
| External Width | 600mm | |
| Colour | Light Grey | |
| Series | MAS | |
| Standards/Approvals | File No. 1442951:Type 4, 12CSA, 12 IEC 62208 CE, TYPE 4, DNV, No.14, File No. E92044NEMA/EEMAC Type 4, UK CA, EAC, No.0.4, UL, File No. E92044cUL Listed per CSA C22.2 No.0, 4X, UL 508A Listed, No.94 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
Gland Plate Yes | ||
External Width 600mm | ||
Colour Light Grey | ||
Series MAS | ||
Standards/Approvals File No. 1442951:Type 4, 12CSA, 12 IEC 62208 CE, TYPE 4, DNV, No.14, File No. E92044NEMA/EEMAC Type 4, UK CA, EAC, No.0.4, UL, File No. E92044cUL Listed per CSA C22.2 No.0, 4X, UL 508A Listed, No.94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS with a IP 66 protection degree. It is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.
Protection complies with IP 66
Finish RAL 7035 structured powder coating
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box cULus, 600 mm x 800 mm x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 600 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 300 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box cULus, 1.2 m x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
