RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 700 mm x 500 mm x 150 mm

Subtotal (1 unit)*

€262.34

(exc. VAT)

€322.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€262.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-0769
Mfr. Part No.:
NSYS3DM7515T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

700mm

Product Type

Wall Box

External Depth

150mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP66

Door Lock Type

3-Point Lock

Gland Plate

No

Mounting plate

No

External Width

500mm

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric has PanelSet S3D plain door without mounting plate having enclosure dimension H300xW500xD150 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.

Protection against accidental contact

Long life

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy