RS Better World
Schneider Electric PanelSeT Series Steel Metal Enclosure, IP66, 1 m x 600 mm x 400 mm
- RS Stock No.:
- 219-8674
- Mfr. Part No.:
- NSYS3D10640
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€375.50
(exc. VAT)
€461.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €375.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8674
- Mfr. Part No.:
- NSYS3D10640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1m | |
| Product Type | Metal Enclosure | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Mounting plate | No | |
| External Width | 600mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, UL, BV, cUL, DNV, IEC 62208, RoHS, LR | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1m | ||
Product Type Metal Enclosure | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Mounting plate No | ||
External Width 600mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, UL, BV, cUL, DNV, IEC 62208, RoHS, LR | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYS3D10640 is a Special S3D plain door w/o mount. Plate. It has an height ,width and depth of H1000xW600xD400 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Steel Metal Enclosure 1 m x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1.2 m x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 600 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 300 mm x 600 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Enclosure 600 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Enclosure 600 mm x 600 mm x 400 mm
