RS Better World

Schneider Electric PanelSeT Series Steel Metal Enclosure, IP66, 300 mm x 600 mm x 150 mm

Subtotal (1 unit)*

€221.39

(exc. VAT)

€272.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€221.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8686
Mfr. Part No.:
NSYS3DB3615
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Metal Enclosure

External Height

300mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Gland Plate

No

Colour

Grey RAL 7035

Mounting plate

No

External Width

600mm

Series

PanelSeT

Standards/Approvals

IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
FR

Schneider Electric NSYS Series Metal Enclosure, Steel Body, IP66 - NSYS3DB3615


This metal enclosure is designed for terminal applications, providing protection for electrical components. With external dimensions of 300mm in height, 600mm in width, and 150mm in depth, this enclosure is suitable for various environments. Constructed from steel and finished in grey RAL 7035, it adheres to IEC 62208 standards while offering an IP66 rating for water and dust resistance.

Features & Benefits


• IP66 protection ensures resistance against water and dust

• IK10 rating guards against impacts and mechanical stress

• Double bar lock enhances security and safety for contents

• Made from durable steel for prolonged performance

• Reversible door design allows flexible installation options

• Compact size facilitates easy wall mounting in various settings

Applications


• Ideal for housing terminal connections in automated systems

• Used for safe electrical installations in industrial areas

• Suitable for environments requiring robust protection against elements

• Provides effective storage for essential electrical components

Can it withstand harsh weather conditions?


Yes, it is designed with an IP66 rating for weather resistance.

Is it suitable for mounting in various orientations?


Yes, it can be installed in both horisontal and vertical positions.

Will it accommodate additional accessories?


It does not include a mounting plate or gland plate.

Can it be locked for added security?


Yes, it features a secure double bar lock mechanism.

Is it compliant with international standards?


Yes, it meets IEC 62208 standards for electrical enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy