Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 341 mm x 291 mm x 128 mm
- RS Stock No.:
- 219-9638
- Mfr. Part No.:
- NSYTBP342912
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€109.92
(exc. VAT)
€135.20
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.92 |
*price indicative
- RS Stock No.:
- 219-9638
- Mfr. Part No.:
- NSYTBP342912
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 341mm | |
| Product Type | Wall Box | |
| External Depth | 128mm | |
| Body Material | Polycarbonate | |
| IP Rating | IP66 | |
| External Width | 291mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, IEC 62208, RoHS, UL 508 A, TÜV | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 341mm | ||
Product Type Wall Box | ||
External Depth 128mm | ||
Body Material Polycarbonate | ||
IP Rating IP66 | ||
External Width 291mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, IEC 62208, RoHS, UL 508 A, TÜV | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- HU
The Schneider Electric PC box has IP66 degree of protection. It has 341 mm height, 291 mm width and 128 mm depth. It is made up of Polycarbonate. It has grey colour.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid ABS General Purpose Enclosure IK07, 341 mm x 128 mm x
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
