RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP55, 1 m x 1.2 m x 400 mm
- RS Stock No.:
- 211-0896
- Mfr. Part No.:
- NSYS3D101240D
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0896
- Mfr. Part No.:
- NSYS3D101240D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 1m | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | Yes | |
| Colour | Grey RAL 7035 | |
| External Width | 1.2m | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, cUL, UL, LR, BV, REACH, DNV, IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 1m | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate Yes | ||
Colour Grey RAL 7035 | ||
External Width 1.2m | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals RoHS, cUL, UL, LR, BV, REACH, DNV, IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with plain door has 500 mm height ,300 mm width and 200 mm depth. It has 3-point closure system with handle and 3 mm double bar lock insert. It is made up of steel. It has IP66 Degree of prot
IP degree of protection is IP55
Body type is single piece body
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1.2 m x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1 m x 400 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1 m x 1.2 m x 466 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 800 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 800 mm x 400 mm
