RS Better World
Schneider Electric PanelSeT Series Steel Enclosure, IP66, 400 mm x 300 mm x 150 mm
- RS Stock No.:
- 219-9756
- Mfr. Part No.:
- NSYS3D4315
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€108.14
(exc. VAT)
€133.01
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9756
- Mfr. Part No.:
- NSYS3D4315
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 400mm | |
| Product Type | Enclosure | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| External Width | 300mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | UL, REACH, cUL, LR, DNV, RoHS, IEC 62208, BV | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 400mm | ||
Product Type Enclosure | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
External Width 300mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals UL, REACH, cUL, LR, DNV, RoHS, IEC 62208, BV | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pad lockable Closure System is designed as a locking accessory for PanelSet S3D enclosures, belonging to the multi purpose device application category. This accessory facilitates direct mounting on a standard lock, providing a secure closure mechanism for the enclosure. The set includes 1 padlock, and each set has a net weight of 0.365 kg.
Epoxy-polyester powder Surface finish
Grey (RAL 7035) colour
steel material is used
Related links
- Schneider Electric PanelSeT Series Steel Enclosure 400 mm x 800 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 300 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Enclosure 400 mm x 300 mm x 200 mm
