RS Better World
Schneider Electric PanelSeT Series Steel Metal Enclosure, IP66, 300 mm x 400 mm x 150 mm
- RS Stock No.:
- 219-8680
- Mfr. Part No.:
- NSYS3D3415
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€105.15
(exc. VAT)
€129.33
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8680
- Mfr. Part No.:
- NSYS3D3415
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 300mm | |
| Product Type | Metal Enclosure | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 400mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, BV, DNV, REACH, LR, cUL, UL, IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 300mm | ||
Product Type Metal Enclosure | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 400mm | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, BV, DNV, REACH, LR, cUL, UL, IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYS3D3415 is a Special S3D plain door w/o mount. Plate. It has a an height ,width and depth of H300xW400xD150
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Steel Metal Enclosure 300 mm x 600 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 300 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 1 m x 600 mm x 400 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Metal Enclosure 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Enclosure 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Enclosure 400 mm x 800 mm x 150 mm
