Schneider Electric Steel Wall Box, IP66, 800 mm x 800 mm x 250mm
- RS Stock No.:
- 220-0140
- Mfr. Part No.:
- NSYS3D8825T
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0140
- Mfr. Part No.:
- NSYS3D8825T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 800 mm | |
| External Width | 800 mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 800 mm | ||
External Width 800 mm | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- FR
The Schneider Electric has spacial S3D transparent door without mounting plate having enclosure dimension H800xW800xD250 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
IP degree of protection IP66 conforming to IEC 60529
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Related links
- Schneider Electric NSY Series Steel Wall Box 800 mm x 800 mm x 250 mm
- Schneider Electric Steel Wall Box 1000 mm x 800 mm x 300mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 800 mm x 250 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 800 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 800 mm x 300 mm
- Schneider Electric Spacial CRNG Series Steel Wall Box 1200 mm x 800 mm x 300mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 800 mm x 300 mm
