Schneider Electric Steel Wall Box, IP66, 300 mm x 300 mm x 150mm
- RS Stock No.:
- 220-0143
- Mfr. Part No.:
- NSYS3DB3315
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€167.17
(exc. VAT)
€205.62
(inc. VAT)
- RS Stock No.:
- 220-0143
- Mfr. Part No.:
- NSYS3DB3315
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric has spacial S3DB compact enclosure without mounting plate having dimension of H300xW300xD150 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
IP degree of protection IP66 conforming to IEC 60529
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Related links
- Schneider Electric Spacial S3X Series 304 Stainless Steel Wall Box 300 mm x 250 mm x 150mm
- Schneider Electric Steel Wall Box 400 mm x 300 mm x 150mm
- Schneider Electric Spacial CRN Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 300 mm x 200 mm
- RS PRO Steel Wall Box 300 mm x 250 mm x 150mm
- Schneider Electric Steel Wall Box 300 mm x 400 mm x 200mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 300 mm x 80 mm

