Schneider Electric Polycarbonate Wall Box, IP66, 241 mm x 194 mm x 87mm
- RS Stock No.:
- 220-0245
- Mfr. Part No.:
- NSYTBP24198T
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0245
- Mfr. Part No.:
- NSYTBP24198T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 241 mm | |
| External Width | 194 mm | |
| External Depth | 87mm | |
| Body Material | Polycarbonate | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 241 mm | ||
External Width 194 mm | ||
External Depth 87mm | ||
Body Material Polycarbonate | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- HU
The Schneider Electric has Thalassa TBP pc box with transparent cover having dimension H225xW175xD80 mm. The pc box is made from polycarbonate and has grey colour. The cover is fixed with plastic screws.
IP degree of protection IP66 conforming to NEMA 4.4X
Certifications TÜV, UL
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications TÜV, UL
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 241 mm x 194 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 241 mm x 194 mm x 127 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 127 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
