Schneider Electric PanelSeT Series ABS Wall Box, IP66, 241 mm x 194 mm x 87 mm
- RS Stock No.:
- 221-0838
- Distrelec Article No.:
- 304-09-092
- Mfr. Part No.:
- NSYTBS24198
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€28.08
(exc. VAT)
€34.54
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.08 |
*price indicative
- RS Stock No.:
- 221-0838
- Distrelec Article No.:
- 304-09-092
- Mfr. Part No.:
- NSYTBS24198
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 241mm | |
| External Depth | 87mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 194mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, IEC 62208, RoHS, TÜV, UL 508 A | |
| IK Rating | IK07 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 241mm | ||
External Depth 87mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 194mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, IEC 62208, RoHS, TÜV, UL 508 A | ||
IK Rating IK07 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electrics ABS box having dimensions of 241x194x194 with opaque cover H20.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 127 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 241 mm x 194 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 241 mm x 194 mm x 127 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric Polycarbonate Wall Box 241 mm x 194 mm x 87mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
