Rittal EL Series Steel Wall Box, IP54, 1.012 m x 600 mm x 573 mm

Subtotal (1 unit)*

€1,140.82

(exc. VAT)

€1,403.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,140.82

*price indicative

RS Stock No.:
228-9451
Mfr. Part No.:
7721735
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

1.012m

Product Type

Wall Box

External Depth

573mm

Body Material

Steel

Transparent Door

No

IP Rating

IP54

Gland Plate

Yes

Internal Mount Type

Angle

Colour

RAL 7035

External Width

600mm

Series

EL

Standards/Approvals

UL/cUL

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK08

COO (Country of Origin):
GB
The Rittal 21 U Wall-mounted enclosure is of DK series 3-part, It has 600x1021x573 mm dimensions. 21 U, Pre-configured

IP54 Protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy