Rittal GA Series Aluminium Wall Box, IP66, 120 mm x 360 mm x 82 mm
- RS Stock No.:
- 228-9465
- Mfr. Part No.:
- 9111210
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€105.29
(exc. VAT)
€129.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.29 |
*price indicative
- RS Stock No.:
- 228-9465
- Mfr. Part No.:
- 9111210
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 120mm | |
| Product Type | Wall Box | |
| External Depth | 82mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 360mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7001 | |
| Series | GA | |
| Standards/Approvals | GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 120mm | ||
Product Type Wall Box | ||
External Depth 82mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 360mm | ||
Mounting plate No | ||
Colour Grey RAL 7001 | ||
Series GA | ||
Standards/Approvals GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- IN
The Rittal cast aluminium enclosure is of GA series, it has 360x120x82 mm dimensions. It is made up of cast aluminium.
IP66 protection class
NEMA 4X protection category
Related links
- Rittal GA Series Aluminium Wall Box 160 mm x 360 mm x 91 mm
- Rittal GA Series Die Cast Aluminium Wall Box 120 mm x 220 mm x 91 mm
- Rittal GA Series Cast Aluminium Wall Box 120 mm x 122 mm x 80 mm
- Rittal GA Series Aluminium Wall Box 64 mm x 98 mm x 35 mm
- Rittal GA Series Aluminium Wall Box 64 mm x 58 mm x 34 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 360 mm x 111 mm
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 111 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 160 mm x 360 mm x 90 mm
