Rittal PK Series Polycarbonate Wall Box, IP66, 254 mm x 360 mm x 111 mm
- RS Stock No.:
- 172-029
- Distrelec Article No.:
- 150-61-137
- Mfr. Part No.:
- 9523000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.27 |
*price indicative
- RS Stock No.:
- 172-029
- Distrelec Article No.:
- 150-61-137
- Mfr. Part No.:
- 9523000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 254mm | |
| Product Type | Wall Box | |
| External Depth | 111mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 360mm | |
| Colour | RAL 7035 | |
| Series | PK | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 254mm | ||
Product Type Wall Box | ||
External Depth 111mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 360mm | ||
Colour RAL 7035 | ||
Series PK | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Polycarbonate Enclosure, 254mm Height, 360mm Width - PK Series - 9523000
Effectively house and protect your equipment with this grey enclosure from Rittal. It's made from robust glass fibre-reinforced polycarbonate for resistance to heat and impact. The material is also resistant to corrosion to ensure optimal protection for your delicate electronic components. A polyurethane foam seal keeps contaminants and moisture out of the enclosure.
Features & Benefits
• IP66 rating means it's protected against dust and high-pressure water jets
• Compact dimensions of 254 (height) x 360 (width) x 111mm (depth) to add minimal bulk to your wall
Applications
• Commercial buildings
• Electrical installations
Is this enclosure protected against tampering?
Yes, this enclosure is supplied with cover screws that allow you to secure the lid in place. This helps to prevent unauthorised personnel from accessing and tampering with the contents of the enclosure.
PK series Waterproof Polycarbonate Housings
The PK series terminal housings are made of fibreglass-reinforced polycarbonate and provide optimum protection for installing electronic modules, relays etc.These enclosures are rugged and protect electric and electronic components from water and dust accumulation.
They are specifically suited for use with control components (actuators).Available with a light grey cover or a clear cover.
The enclosure consists of two parts (upper and lower), 4 cover screws and 4 insulating covers for mounting the bottom plate.
Features and Benefits:
• Fibre-glass reinforced polycarbonate housing;• Colour - Grey (RAL7035);• All-round foamed-in PU seal;• Polyamide cover screws;• Polyethylene Insulating bungs;• IP66 / NEMA 4x Rating Standards
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.
What does NEMA 4X state for?
The NEMA 4X Rating Standard is an equivalent of IP66 rating and it means that enclosures have been constructed for either indoor or outdoor use to provide a degree of protection to personnel against incidental contact with the enclosed equipment; to provide a degree of protection against falling dirt, rain, sleet, snow, windblown dust, splashing water, hose-directed water, and corrosion; and that will be undamaged by thee external formation of ice on the enclosure
What is supplied?
• Enclosure (Upper and Lower part);• 4 cover screws;• 4 insulating covers for mounting the bottom plate
Approvals
Bureau Veritas
Related links
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 254 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 165 mm
