Rittal GA Series Aluminium Wall Box, IP66, 64 mm x 98 mm x 35 mm
- RS Stock No.:
- 265-1508
- Mfr. Part No.:
- 9102210
- Manufacturer:
- Rittal
Subtotal (1 pack of 3 units)*
€58.67
(exc. VAT)
€72.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.67 | €19.557 |
*price indicative
- RS Stock No.:
- 265-1508
- Mfr. Part No.:
- 9102210
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 64mm | |
| Product Type | Wall Box | |
| External Depth | 35mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 98mm | |
| Colour | Grey RAL 7001 | |
| Series | GA | |
| Standards/Approvals | GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 64mm | ||
Product Type Wall Box | ||
External Depth 35mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 98mm | ||
Colour Grey RAL 7001 | ||
Series GA | ||
Standards/Approvals GOST | ||
IK Rating IK08 | ||
The Rittal GA Cast aluminium enclosure without mounting plate includes enclosure with cover, cover screws, captive Screws for attaching support rails, screw for connection of the PE conductor.
Spray finished
Textured paint
Related links
- Rittal GA Series Aluminium Wall Box 64 mm x 58 mm x 34 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
- Rittal GA Series Aluminium Wall Box 160 mm x 360 mm x 91 mm
- Rittal GA Series Aluminium Wall Box 120 mm x 360 mm x 82 mm
- Rittal GA Series Die Cast Aluminium Wall Box 120 mm x 220 mm x 91 mm
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 175 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 232 mm x 280 mm x 111 mm
- Rittal GA Series Die Cast Aluminium Wall Box 232 mm x 202 mm x 111 mm
