ABB ARIA86 Series Plastic Enclosure, IP54 Transparent Door, 300 mm x 635 mm x 835 mm
- RS Stock No.:
- 253-1640
- Mfr. Part No.:
- 4TBA831132C0100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€499.58
(exc. VAT)
€614.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.58 |
*price indicative
- RS Stock No.:
- 253-1640
- Mfr. Part No.:
- 4TBA831132C0100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure | |
| External Height | 300mm | |
| External Depth | 835mm | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| External Width | 635mm | |
| Mounting plate | Yes | |
| Series | ARIA86 | |
| Standards/Approvals | No Declaration Needed | |
| Hazardous Area Certification | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure | ||
External Height 300mm | ||
External Depth 835mm | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP54 | ||
Colour Light Grey | ||
External Width 635mm | ||
Mounting plate Yes | ||
Series ARIA86 | ||
Standards/Approvals No Declaration Needed | ||
Hazardous Area Certification No | ||
IK Rating IK07 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The ABB has cabinet having dimensions for 835 x 635 x 300 mm. The material used for the cabinet is glass-fibre reinforced polyester. Threaded bolts are available for mounting the mounting plate and mounting frame. ARIA cabinets offer optimum safety for both users and equipment. ARIA cabinets withstand continuous temperatures up to 70°C.
Housing material plastic
Degree of protection IP54
Color is grey
Self-extinguishing and halogen-free
Related links
- ABB ARIA Series Plastic Enclosure 306 mm x 635 mm x 835 mm
- ABB ARIA Series Plastic Enclosure 306 mm x 835 mm x 1.035 m
- ABB ARIA Series Plastic Enclosure 320 mm x 635 mm x 835 mm
- ABB ARIA Series Plastic Enclosure 300 mm x 835 mm x 1.035 m
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 835 mm x 635 mm x 300 mm
- ABB ARIA Series Plastic Enclosure 236 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 276 mm x 535 mm x 735 mm
- ABB ARIA Series Plastic Enclosure 176 mm x 315 mm x 415 mm