Rittal PK Series Plastic Wall Box, IP66, 110 mm x 180 mm x 165 mm
- RS Stock No.:
- 265-1518
- Mfr. Part No.:
- 9516000
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€82.28
(exc. VAT)
€101.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.28 | €41.14 |
*price indicative
- RS Stock No.:
- 265-1518
- Mfr. Part No.:
- 9516000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 110mm | |
| Product Type | Wall Box | |
| External Depth | 165mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 180mm | |
| Colour | RAL 7035 | |
| Series | PK | |
| Standards/Approvals | UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 110mm | ||
Product Type Wall Box | ||
External Depth 165mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 180mm | ||
Colour RAL 7035 | ||
Series PK | ||
Standards/Approvals UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Rittal PK Polycarbonate enclosures without knockouts is Wall mounted enclosure of fibreglass reinforced polycarbonate. It has quick release fasteners for speedy maintenance.
Self extinguishing
Related links
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 182 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 182 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 254 mm x 165 mm
