Rittal PK Series Plastic Wall Box, IP66, 110 mm x 180 mm x 90 mm
- RS Stock No.:
- 265-1516
- Distrelec Article No.:
- 304-28-602
- Mfr. Part No.:
- 9514000
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€48.02
(exc. VAT)
€59.06
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.02 | €24.01 |
*price indicative
- RS Stock No.:
- 265-1516
- Distrelec Article No.:
- 304-28-602
- Mfr. Part No.:
- 9514000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 110mm | |
| External Depth | 90mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 180mm | |
| Series | PK | |
| Standards/Approvals | UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 110mm | ||
External Depth 90mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 180mm | ||
Series PK | ||
Standards/Approvals UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series PK Enclosure, 90 x 180 x 110 mm, IP66 - 9514000
This enclosure by Rittal provides a weatherproof solution for outdoor use. It is a compact, plastic enclosure with dimensions of 90 x 180 x 110mm. Featuring an IK08 rating, it offers durable protection for various applications.
Features & Benefits
• Fibreglass-reinforced polycarbonate material for enhanced durability
• Quick-release fasteners for easy maintenance
• Self-extinguishing material for added safety
• Protection category of NEMA 4X and IP66 for weatherproofing
• Operating temperature range from -35 °C to 80 °C
• Lightweight at 0.886 kg per pack
Applications
• Ideal for use in automation, electronics, and electrical industries
• Suitable for wall-mounted applications requiring compact enclosures
• Essential for outdoor installations where weatherproofing is essential
Can it withstand extreme temperatures?
Yes, it has an operating temperature range of -35 °C to 80 °C.
Will it require frequent maintenance?
No, it features quick-release fasteners for easy and speedy maintenance.
Is it suitable for outdoor use?
Yes, it has a protection category of IP66, making it ideal for outdoor installations.
Related links
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 110 mm x 66 mm
- Rittal PK Series Polycarbonate Wall Box 110 mm x 180 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 90 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 110 mm x 180 mm x 90 mm
