nVent HOFFMAN OPCP Series Polycarbonate Terminal Box, IP67, IP66, 300 mm x 400 mm x 130 mm
- RS Stock No.:
- 269-8892
- Mfr. Part No.:
- OPCP304013GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€166.42
(exc. VAT)
€204.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.42 |
*price indicative
- RS Stock No.:
- 269-8892
- Mfr. Part No.:
- OPCP304013GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 300mm | |
| Product Type | Terminal Box | |
| External Depth | 130mm | |
| Body Material | Polycarbonate | |
| IP Rating | IP67, IP66 | |
| External Width | 400mm | |
| Colour | RAL 7035 | |
| Series | OPCP | |
| Standards/Approvals | GOST, cULus-UL Listed, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 300mm | ||
Product Type Terminal Box | ||
External Depth 130mm | ||
Body Material Polycarbonate | ||
IP Rating IP67, IP66 | ||
External Width 400mm | ||
Colour RAL 7035 | ||
Series OPCP | ||
Standards/Approvals GOST, cULus-UL Listed, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman polycarbonate terminal box range, OPCP, with a IP 66, 67 protection degree. It can be extended in depth. It is available off the shelf in many different sizes. Deeper components may be installed when an extension frame, OPCP-EE, is used. The OPCP range is well suited for indoor and outdoor environments, even in locations where there is direct sunlight, thanks to the resistance to UV radiation. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime.
Temperature resistance -40 °C to +80 °C
Flammability UL746C 5V
Protection IP 66, 67
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66, 300 mm x 400 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66, 200 mm x 400 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66, 400 mm x 600 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 300 mm x 600 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 300 mm x 300 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
