nVent HOFFMAN OPCP Series Polycarbonate Terminal Box, IP67, IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- RS Stock No.:
- 270-1513
- Mfr. Part No.:
- OPCP203013TE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€112.38
(exc. VAT)
€138.23
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.38 |
*price indicative
- RS Stock No.:
- 270-1513
- Mfr. Part No.:
- OPCP203013TE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 200mm | |
| External Depth | 132mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| External Width | 300mm | |
| Series | OPCP | |
| Standards/Approvals | UL746C 5V, GOST, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 200mm | ||
External Depth 132mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
External Width 300mm | ||
Series OPCP | ||
Standards/Approvals UL746C 5V, GOST, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman polycarbonate terminal box range, OPCP, with a IP 66, 67 protection degree, can be extended in depth. It is available off the shelf in many different sizes. Deeper components may be installed when an extension frame, OPCP-EE, is used. Th
Polyurethane gasket integrated in the box cover
RAL 7035 finish
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
