nVent HOFFMAN OPCP Series Polycarbonate Terminal Box, IP67, IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- RS Stock No.:
- 275-446
- Mfr. Part No.:
- OPCP406013TE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€287.12
(exc. VAT)
€353.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.12 |
*price indicative
- RS Stock No.:
- 275-446
- Mfr. Part No.:
- OPCP406013TE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 400mm | |
| Product Type | Terminal Box | |
| External Depth | 132mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| External Width | 600mm | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | OPCP | |
| Standards/Approvals | cULus-UL Listed, GOST, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 400mm | ||
Product Type Terminal Box | ||
External Depth 132mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
External Width 600mm | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series OPCP | ||
Standards/Approvals cULus-UL Listed, GOST, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Polycarbonate Terminal Box is engineered for versatile indoor and outdoor use, offering superior protection against environmental factors. Designed to provide a reliable solution for housing electronic components, it boasts an impressive IP66 and IP67 rating, ensuring complete waterproof and dustproof performance. The terminal box features a transparent cover, enhancing visibility for quick inspections, while its robust construction allows for installation even in direct sunlight.
Self extinguishing material promotes fire safety in critical environments
Smooth finish adds to the aesthetic appeal while resisting dirt accumulation
Designed for easy installation with options for deeper components
Short delivery times available to meet custom size requirements
Prevents component failure by safeguarding against water and dust ingress
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66, 200 mm x 400 mm x 130 mm
