nVent HOFFMAN OPCP Series Polycarbonate Terminal Box, IP67, IP66 Transparent Door, 200 mm x 400 mm x 130 mm
- RS Stock No.:
- 275-438
- Mfr. Part No.:
- OPCP204013TE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€124.01
(exc. VAT)
€152.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.01 |
*price indicative
- RS Stock No.:
- 275-438
- Mfr. Part No.:
- OPCP204013TE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 200mm | |
| Product Type | Terminal Box | |
| External Depth | 130mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Colour | Light Grey | |
| Series | OPCP | |
| Standards/Approvals | CE, GOST, cULus-UL Listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 200mm | ||
Product Type Terminal Box | ||
External Depth 130mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Mounting plate Yes | ||
External Width 400mm | ||
Colour Light Grey | ||
Series OPCP | ||
Standards/Approvals CE, GOST, cULus-UL Listed | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Polycarbonate Terminal Box from the OPCP range offers robust protection with an IP66 and IP67 rating, making it ideal for both indoor and outdoor environments. Its transparent cover not only provides visibility of components but also adds an aesthetic touch to functionality. Designed to withstand harsh conditions, including direct sunlight, the terminal box is resistant to UV radiation, ensuring longevity and reliability. With its self extinguishing and halogen free composition, it prioritizes safety and environmental considerations.
Halogen free material choice promotes environmental safety
Integrated polyurethane gasket provides a secure seal
Flexible depth allows for deeper components with an expansion frame
Clear cover style enables easy monitoring of internal components
Sleek light grey finish complements a variety of applications
Quick delivery options available for custom size requirements
Manufactured from quality polyamide for superior strength
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66, 200 mm x 400 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66, 300 mm x 400 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66, 400 mm x 600 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 300 mm x 600 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 300 mm x 300 mm x 130 mm
