nVent HOFFMAN MAS Series Steel Wall Box, IP66, 800 mm x 800 mm x 300 mm

Subtotal (1 unit)*

€345.21

(exc. VAT)

€424.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€345.21

*price indicative

RS Stock No.:
275-054
Mfr. Part No.:
MAS0808030R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

800mm

Product Type

Wall Box

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Mounting plate

Yes

Internal Mount Type

Screw

External Width

800mm

Colour

Light Grey

Series

MAS

Standards/Approvals

cUL, UL 508A Listed, UK CA, RoHS Exempt, UL, CSA, IEC 62208 IP66, NEMA/EEMAC Type 4, PCT, EAC, CSA C22.2 No.0, IK 10, DNV, CE, No.94, TYPE 4, No.0.4, No.14

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mild Steel Single Door Enclosure offers a robust solution for a variety of applications, providing superior protection against the elements. Designed with IP 66 rating, it guards against dust and water ingress, ensuring the integrity of enclosed components and minimizing downtime caused by environmental factors. This enclosure is crafted with a focus on durability and usability, featuring a seamless body structure and strategically positioned openings for easy cable management.

Gland plate opening strategically positioned for effortless cabling

Mounting plate designed with vertical markings for precise equipment placement

Two locks for added security which ensuring safe access to enclosed equipment

Structured powder coating finish enhances corrosion resistance

Light grey colour finish allowing for easy integration into any environment

Designed for easy installation and includes comprehensive mounting accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy