nVent HOFFMAN MAS Series Steel Wall Box, IP66, 1.2 m x 800 mm x 300 mm

Subtotal (1 unit)*

€494.20

(exc. VAT)

€607.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€494.20

*price indicative

RS Stock No.:
283-2267
Distrelec Article No.:
302-83-188
Mfr. Part No.:
MAS1208030R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

1.2m

Product Type

Wall Box

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bit

Gland Plate

Yes

Internal Mount Type

Vertical

External Width

800mm

Mounting plate

Yes

Colour

RAL 7035

Series

MAS

Standards/Approvals

12 IK 10, CE, UK CA, TYPE 12., RAL 7035, EAC, UL, IP 66 TYPE 4

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman mild steel single door wall mounted enclosure, with a IP66 protection degree, is available off the shelf in many different sizes. This enclosure is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.

Folded and seam welded

Customized lock with double bit for easy opening of the door

Gland plate opening situated at the far rear of the enclosure, to make cabling onto the mounting plate easier

Complies with IP66 , TYPE 4, 12, IK 10

RAL 7035 structured powder coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy