nVent HOFFMAN MAS Series Steel Wall Box, IP66, 1.2 m x 800 mm x 400 mm
- RS Stock No.:
- 270-1490
- Distrelec Article No.:
- 302-83-189
- Mfr. Part No.:
- MAS1208040R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€651.79
(exc. VAT)
€801.70
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €651.79 |
*price indicative
- RS Stock No.:
- 270-1490
- Distrelec Article No.:
- 302-83-189
- Mfr. Part No.:
- MAS1208040R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 1.2m | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | Yes | |
| External Width | 800mm | |
| Internal Mount Type | Surface | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | MAS | |
| Standards/Approvals | UK CA, UL, CE, DNV, IK 10, EAC | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 1.2m | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate Yes | ||
External Width 800mm | ||
Internal Mount Type Surface | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series MAS | ||
Standards/Approvals UK CA, UL, CE, DNV, IK 10, EAC | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai
Situated at the far rear of the enclosure
Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism
Surface mounted with 130° door opening
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1 m x 800 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Steel Wall Box 1.2 m x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box cULus, 1.2 m x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 300 mm
