Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 307 mm x 257 mm x 257mm
- RS Stock No.:
- 701-8310
- Mfr. Part No.:
- NSYDBN3025
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-8310
- Mfr. Part No.:
- NSYDBN3025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- IN
Spacial SDB Steel Multi-Purpose Wall Box / Junction Box.
From Schneider Electric this is the NSYDBN3025 steel wall-mounted multi-purpose enclosure, part of the Spacial SDB range of wall boxes and junction boxes.
The RAL 7035 light grey box has M4 threaded holes with removable blanking plugs suitable for fixing optional chassis plate and external dimensions of 307 x 257 x 116 mm and a screw fixing low plain cover.
The RAL 7035 light grey box has M4 threaded holes with removable blanking plugs suitable for fixing optional chassis plate and external dimensions of 307 x 257 x 116 mm and a screw fixing low plain cover.
The SDB wall box range has many benefits including:
- Excellent mechanical resistance.
- Stamped cover and body.
- Choice of dimensions with and without knockouts.
- Watertight.
- PVC gasket protection.
- Choose models with and without hinges.
- High covers for larger models.
- Easy fixing for internal accessories.
- Maximum internal space.
- Simple design.
Wall box finishes available.
- Polyester epoxy paint.
- Leather type surface.
- RAL 7035 Grey colour.
Features and Benefits.
- Multi-purpose empty wall box enclosure / junction box.
- Low plain cover.
- Wall mounting.
- Made from steel with an Epoxy polyester powder coating.
- IP55 – protection against solid bodies larger than 1 mm, against water spray from all directions
- IK07 – protected against a 500g object from 40cm in height
- PVC sealing gasket between lid and box
Typical Applications.
NSYDBN3025 Spacial SDB industrial wall box can be used in various applications such as underground parking, road, railway tunnels and transport infrastructures or any application that requires the protection of electrical connections from heat or shocks.
Supplied with.
- Wall box enclosure cover, wall box cover and 1 cover screw.
Standards
IEC 62208
Related links
- Molex Flanged 93604 Series Grey RAL 7037 Grey Lid Die Cast Aluminium Enclosure 121 mm x 307 mm x 257 mm
- Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Die Cast Aluminium Enclosure IP69, 121 mm x 307 mm x 257 mm
- Schneider Electric NSYD Series Light Grey Light Grey Lid Steel General Purpose Enclosure IK07, 116 mm x 257 mm x
- Schneider Electric Steel Mounting Plate 282 mm L for Use with Spacial SDB Enclosure
- Schneider Electric PanelSeT SDB Series Steel Wall Box 256 mm x 206 mm x 93 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 155 mm x 105 mm x 61 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 206 mm x 156 mm x 83 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 85 mm x 85 mm x 49 mm
