RS Better World
Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 105 mm x 105 mm x 49 mm
- RS Stock No.:
- 222-3841
- Mfr. Part No.:
- NSYDBN1010
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.39
(exc. VAT)
€25.08
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 222-3841
- Mfr. Part No.:
- NSYDBN1010
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 105mm | |
| Product Type | Wall Box | |
| External Depth | 49mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| External Width | 105mm | |
| Colour | Light Grey | |
| Series | PanelSeT SDB | |
| Standards/Approvals | RoHS, IEC 62208, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 105mm | ||
Product Type Wall Box | ||
External Depth 49mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
External Width 105mm | ||
Colour Light Grey | ||
Series PanelSeT SDB | ||
Standards/Approvals RoHS, IEC 62208, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- IN
Schneider Electric Wall Box, Steel Body, IP55 - NSYDBN1010
This steel wall box with IP55 rating is the reliable solution for industrial settings. It is a top-quality product that guarantees durability and reliability. With dimensions of 105mm in height, 105mm in width, and 49mm in depth, this wall box is ideal for a variety of applications. The light grey colour (RAL 7035) blends seamlessly into any environment, making it a reliable choice for various applications.
Features & Benefits
• Metal industrial box with low plain cover
• Suitable for wall mounting
• Made from high-quality steel for durability
• Epoxy-polyester powder surface finish for added protection
• IP55 and IK07 rated for superior protection against dust and water
• Environmentally friendly design with RoHS compliance
• Lightweight design weighing only 0.273kg for easy installation
Applications
• Ideal for use as a junction box in multi-purpose applications
• Can be used for empty enclosure needs in various settings
• Suitable for both indoor and outdoor installations
Can it be used in outdoor settings?
Yes, it is designed to withstand various environmental conditions, making it suitable for outdoor use.
Will it fit in tight spaces?
With dimensions of 105mm x 105mm x 49mm, this wall box is compact enough to fit in tight spaces while providing ample room for your components.
Is it easy to install?
Yes, it comes with all necessary components for easy installation, making it a hassle-free solution for your enclosure needs.
Related links
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 105 mm x 105 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 85 mm x 85 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 155 mm x 105 mm x 61 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 256 mm x 206 mm x 93 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 206 mm x 156 mm x 83 mm
- Schneider Electric Spacial SDB Series Steel Wall Box 307 mm x 257 mm x 257mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 105 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 121 mm x 105 mm
