RS Better World
Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 155 mm x 105 mm x 61 mm
- RS Stock No.:
- 701-8297
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.84
(exc. VAT)
€33.01
(inc. VAT)
In Stock
- Plus 103 unit(s) shipping from 16 November 2026
- Plus 36 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 701-8297
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 155mm | |
| External Depth | 61mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| External Width | 105mm | |
| Mounting plate | No | |
| Colour | Grey | |
| Internal Mount Type | Panel | |
| Series | PanelSeT SDB | |
| Standards/Approvals | IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Fixing Kit | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 155mm | ||
External Depth 61mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
External Width 105mm | ||
Mounting plate No | ||
Colour Grey | ||
Internal Mount Type Panel | ||
Series PanelSeT SDB | ||
Standards/Approvals IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Fixing Kit No | ||
IK Rating IK07 | ||
Schneider Electric Wall Box, Removable Lid, Light Grey Colour - Spacial SDB Series - NSYDBN1510
Choose this rectangular wall box from Schneider Electric to shield your electronic devices from challenging industrial conditions. A PVC gasket seals the gap between the box and lid to bar debris, airborne contaminants and moisture from entry. Security is assured as the walls and top are opaque, preventing prying eyes from spying what's inside. Thanks to slotted screw heads, the unit is a convenient option for tasks that rely on regular assembling and dismantling. To help achieve your green goals, the product is made free from SVHC, toxic heavy metals and mercury.
Features & Benefits
• Compact external dimensions of 155 (H) x 105 (W) x 61mm (D) make it space-efficient
• Steel body resists abrasion to deliver a long service life
• Light 458g weight keeps load low on your infrastructure
• IK07 rating indicates it's protected against up to 2J of impact
Applications
• Railway industry
• Factory automation
• Car parks
Does this wall box have any protective treatment?
Yes. The enclosure's surface is finished with epoxy-polyester powder to enhance resistance to corrosion and thermal stress.
Standards
IEC 62208
Related links
- Schneider Electric PanelSeT SDB Series Steel Wall Box 155 mm x 105 mm x 61 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 105 mm x 105 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 256 mm x 206 mm x 93 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 206 mm x 156 mm x 83 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 85 mm x 85 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 105 mm x 105 mm x 49 mm
- Schneider Electric Spacial SDB Series Steel Wall Box 307 mm x 257 mm x 257mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 206 mm x 156 mm x 83 mm
