RS Better World

Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 206 mm x 156 mm x 83 mm

Subtotal (1 unit)*

€46.10

(exc. VAT)

€56.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
701-8301
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

206mm

External Depth

83mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

External Width

156mm

Mounting plate

No

Internal Mount Type

Panel

Series

PanelSeT SDB

Standards/Approvals

IEC 62208, REACH, RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

Fixing Kit

No

IK Rating

IK07

Spacial SDB Steel Multi-Purpose Wall Box / Junction Box.


From Schneider Electric this is the NSYDBN2015 steel wall-mounted multi-purpose enclosure, part of the Spacial SDB range of wall boxes and junction boxes.

The RAL 7035 light grey box has M4 threaded holes with removable blanking plugs suitable for fixing optional chassis plate and external dimensions of 206 x 156 x 83mm and a screw fixing low plain cover.

The SDB wall box range has many benefits including:


  • Excellent mechanical resistance.

  • Stamped cover and body.

  • Choice of dimensions with and without knockouts.

  • Watertight.

  • PVC gasket protection.

  • Choose models with and without hinges.

  • High covers for larger models.

  • Easy fixing for internal accessories.

  • Maximum internal space.

  • Simple design.

  • Wall box finishes available.


  • Polyester epoxy paint.

  • Leather type surface.

  • RAL 7035 Grey colour.

  • Features and Benefits.


  • Multi-purpose empty wall box enclosure / junction box.

  • Low plain cover.

  • Wall mounting.

  • Made from steel with an Epoxy polyester powder coating.

  • IP55 – protection against solid bodies larger than 1 mm, against water spray from all directions

  • IK07 – protected against a 500g object from 40cm in height

  • PVC sealing gasket between lid and box

  • Typical Applications.


    NSYDBN2015 Spacial SDB industrial wall box can be used in various applications such as underground parking, road, railway tunnels and transport infrastructures or any application that requires the protection of electrical connections from heat or shocks.

    Supplied with.


  • Wall box enclosure cover, wall box cover and 1 cover screw.

  • Standards

    IEC 62208

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy