Robert Scott Frame (English)
- RS Stock No.:
- 240-6181
- Mfr. Part No.:
- 101423
- Manufacturer:
- Robert Scott
Subtotal (1 box of 10 units)*
€65.95
(exc. VAT)
€81.12
(inc. VAT)
Temporarily out of stock
- Shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €65.95 | €6.595 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.35
(exc. VAT)
€31.18
(inc. VAT)
- RS Stock No.:
- 240-6181
- Mfr. Part No.:
- 101423
- Manufacturer:
- Robert Scott
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Robert Scott | |
Sign Description | Wet Floor | |
Text Message | Caution - Wet Floor | |
Height | 62 cm | |
Sign Text/Symbol | Symbol and Text | |
Text Language | English | |
Material | Polypropylene | |
Width | 30cm | |
Sign Type | Floor Sign | |
Select all | ||
---|---|---|
Brand Robert Scott | ||
Sign Description Wet Floor | ||
Text Message Caution - Wet Floor | ||
Height 62 cm | ||
Sign Text/Symbol Symbol and Text | ||
Text Language English | ||
Material Polypropylene | ||
Width 30cm | ||
Sign Type Floor Sign | ||
Related links
- Robert Scott Assorted Wood Duster
- Robert Scott White Pump Dispenser
- Robert Scott Backpack 16L Pressure Sprayer
- Robert Scott Black Aluminium Handle for use with Exel Socket
- Robert Scott Shoulder 10L Pressure Sprayer
- Robert Scott Yellow Spray Bottle, 600ml
- Robert Scott Green Spray Bottle, 750ml
- Robert Scott Litter picker Pick Up Tool, 850 mm Plastic