ABB Galvanised Steel Plain Washer, CE, RoHS

Subtotal (1 box of 1 unit)*

€7.69

(exc. VAT)

€9.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€7.69

*price indicative

RS Stock No.:
237-6592
Mfr. Part No.:
2CPX060637R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Plain Washer

Inside Diameter

10mm

Material

Galvanised Steel

Standards/Approvals

CE, RoHS

COO (Country of Origin):
DE
The ABB ZX219P10 strain washer having size of 12mm.

Weight is 0.118 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy